
L4976D013TR | |
---|---|
DigiKey Part Number | 497-3360-2-ND - Tape & Reel (TR) 497-3360-1-ND - Cut Tape (CT) 497-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4976D013TR |
Description | IC REG BUCK ADJ 1A 16SO W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4976D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.16000 | $48.16 |
10 | $36.90400 | $369.04 |
25 | $34.08720 | $852.18 |
100 | $30.99020 | $3,099.02 |
250 | $29.51404 | $7,378.51 |
500 | $28.62398 | $14,311.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.82043 | $27,820.43 |
2,000 | $27.21918 | $54,438.36 |
3,000 | $26.91807 | $80,754.21 |