
L4973V5.1 | |
---|---|
DigiKey Part Number | 497-7249-5-ND |
Manufacturer | |
Manufacturer Product Number | L4973V5.1 |
Description | IC REG BUCK ADJ/5.1V 3.5A 18DIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 5.1V (5.1V) 1 Output 3.5A 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | L4973V5.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
20 | $24.67550 | $493.51 |
40 | $23.35425 | $934.17 |
100 | $21.96050 | $2,196.05 |
260 | $20.84185 | $5,418.88 |