
L4964 | |
---|---|
DigiKey Part Number | 497-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | L4964 |
Description | IC REG BUCK ADJ 4A 15MULTIWATT |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 4A Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Datasheet | Datasheet |
EDA/CAD Models | L4964 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 15-Multiwatt | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.75000 | $83.75 |
10 | $65.38400 | $653.84 |
25 | $60.79440 | $1,519.86 |
100 | $55.74940 | $5,574.94 |
250 | $53.34360 | $13,335.90 |