


L4949EDTR-E | |
---|---|
DigiKey Part Number | 497-13066-2-ND - Tape & Reel (TR) 497-13066-1-ND - Cut Tape (CT) 497-13066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4949EDTR-E |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4949EDTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.69200 | $66.92 |
25 | $6.05320 | $151.33 |
100 | $5.34450 | $534.45 |
250 | $5.00672 | $1,251.68 |
500 | $4.80344 | $2,401.72 |
1,000 | $4.63601 | $4,636.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.45926 | $11,148.15 |
5,000 | $4.35270 | $21,763.50 |
7,500 | $4.29936 | $32,245.20 |
12,500 | $4.24025 | $53,003.12 |
17,500 | $4.20573 | $73,600.27 |