Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4940D2T5-TR

DigiKey Part Number
497-1166-2-ND - Tape & Reel (TR)
497-1166-1-ND - Cut Tape (CT)
497-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4940D2T5-TR
Description
IC REG LINEAR 5V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L4940D2T5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1.5A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
50 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.42000$18.42
10$13.59800$135.98
25$12.40120$310.03
100$11.08500$1,108.50
250$10.45776$2,614.44
500$10.13234$5,066.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.76829$9,768.29
2,000$9.51211$19,024.22
3,000$9.38383$28,151.49
5,000$9.24172$46,208.60
7,000$9.15861$64,110.27
Manufacturers Standard Package