Similar
Similar



L4931CD33-TR | |
|---|---|
DigiKey Part Number | 497-6640-2-ND - Tape & Reel (TR) 497-6640-1-ND - Cut Tape (CT) 497-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD33-TR |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD33-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951-33DR | Texas Instruments | 1,256 | 296-26122-1-ND | $6.33000 | Similar |
| LP2951CMX-3.3/NOPB | Texas Instruments | 22,698 | LP2951CMX-3.3/NOPBCT-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.06500 | $80.65 |
| 25 | $7.30720 | $182.68 |
| 100 | $6.47110 | $647.11 |
| 250 | $6.07240 | $1,518.10 |
| 500 | $5.83216 | $2,916.08 |
| 1,000 | $5.74099 | $5,740.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.42560 | $13,564.00 |
| 5,000 | $5.29974 | $26,498.70 |
| 7,500 | $5.23673 | $39,275.47 |
| 12,500 | $5.16694 | $64,586.75 |



