L3GD20HTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2,974
Unit Price: $36.06000
Datasheet
16-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3GD20HTR

DigiKey Part Number
497-13931-2-ND - Tape & Reel (TR)
497-13931-1-ND - Cut Tape (CT)
497-13931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L3GD20HTR
Description
IC MEMS MOTION SENSOR 16LLGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245, 500, 2000 6.25Hz ~ 400Hz I2C, SPI 16-LGA (3x3)
EDA/CAD Models
L3GD20HTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±245, 500, 2000
Sensitivity (LSB/(°/s))
8.75 ~ 70
Sensitivity (mV/°/s)
-
Bandwidth
6.25Hz ~ 400Hz
Output Type
I2C, SPI
Voltage - Supply
2.2V ~ 3.6V
Current - Supply
5 mA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-LGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes