20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2726013TR

DigiKey Part Number
497-3621-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L2726013TR
Description
IC OPAMP GP 2 CIRCUIT 20SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L2726013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
10 mV
Current - Supply
10mA
Current - Output / Channel
1.5 A
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types