
L20G20ISTR | |
---|---|
DigiKey Part Number | 497-17586-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L20G20ISTR |
Description | ULTRA-COMPACT TWO-AXIS GYROSCOPE |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±100, 200 450Hz I2C, SPI 12-LGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±100, 200 | |
Sensitivity (LSB/(°/s)) | 131 ~ 262 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 450Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 1.4 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFLGA | |
Base Product Number |