
ITA18B1RL | |
|---|---|
DigiKey Part Number | 497-3405-2-ND - Tape & Reel (TR) 497-3405-1-ND - Cut Tape (CT) 497-3405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITA18B1RL |
Description | TVS DIODE 15VWM 28VC 8-SOIC |
Customer Reference | |
Detailed Description | 28V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ITA18B1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.67000 | $13.67 |
| 10 | $11.11300 | $111.13 |
| 100 | $8.11680 | $811.68 |
| 500 | $6.48220 | $3,241.10 |
| 1,000 | $6.26727 | $6,267.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.12030 | $12,800.75 |


