
ISO808A-1 | |
---|---|
DigiKey Part Number | 497-ISO808A-1-ND |
Manufacturer | |
Manufacturer Product Number | ISO808A-1 |
Description | ISO808A-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, SPI | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.03000 | $72.03 |
10 | $55.92000 | $559.20 |
25 | $51.90440 | $1,297.61 |
100 | $47.48460 | $4,748.46 |
310 | $44.95787 | $13,936.94 |
620 | $43.76265 | $27,132.84 |
1,240 | $42.77925 | $53,046.27 |