
HSP054-4N10 | |
---|---|
DigiKey Part Number | 497-HSP054-4N10TR-ND - Tape & Reel (TR) 497-HSP054-4N10CT-ND - Cut Tape (CT) 497-HSP054-4N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP054-4N10 |
Description | TVS DIODE 5VWM 3.8VC 10UQFN |
Customer Reference | |
Detailed Description | 3.8V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP054-4N10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 3.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |