
HFA80A-F2T | |
|---|---|
DigiKey Part Number | 497-HFA80A-F2T-ND |
Manufacturer | |
Manufacturer Product Number | HFA80A-F2T |
Description | AUDIO POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 49W x 4 @ 2Ohm; 28.5W x 4 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $35.01588 | $84,038.11 |

