
HCF4056M013TR | |
---|---|
DigiKey Part Number | 497-1132-2-ND - Tape & Reel (TR) 497-1132-1-ND - Cut Tape (CT) 497-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4056M013TR |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SO |
Customer Reference | |
Detailed Description | LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4056M013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |