
HCF4047M013TR | |
---|---|
DigiKey Part Number | 497-1126-2-ND - Tape & Reel (TR) 497-1126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCF4047M013TR |
Description | IC AMV 1-CIR 125-NS 14-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 125 ns 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 125 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |