HCF4028M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,761
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: $7.88000
Datasheet

Similar


Texas Instruments
In Stock: 500
Unit Price: $7.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,065
Unit Price: $5.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,073
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 18,502
Unit Price: $4.76000
Datasheet

Similar


onsemi
In Stock: 4,600
Unit Price: $4.35000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4028M013TR

DigiKey Part Number
497-1122-2-ND - Tape & Reel (TR)
497-1122-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCF4028M013TR
Description
IC DECODER 1 X 4:10 16-SO
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes