HCF4025BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $8.54000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4025BEY

DigiKey Part Number
497-7236-5-ND
Manufacturer
Manufacturer Product Number
HCF4025BEY
Description
IC GATE NOR 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4025BEY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes