
EVLONE65W | |
---|---|
DigiKey Part Number | 497-EVLONE65W-ND |
Manufacturer | |
Manufacturer Product Number | EVLONE65W |
Description | VERY HIGH POWER DENSITY BOARD - |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | Yes | |
Utilized IC / Part | - | |
Primary Attributes | 90VAC ~ 265VAC Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,405.39000 | $1,405.39 |