
EVLALTAIR05T-5W | |
---|---|
DigiKey Part Number | 497-10830-ND |
Manufacturer | |
Manufacturer Product Number | EVLALTAIR05T-5W |
Description | EVAL BOARD FOR ALTAIR05T800 |
Customer Reference | |
Detailed Description | ALTAIR05T-800 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 5W | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 70kHz | |
Contents | Board(s) | |
Utilized IC / Part | ALTAIR05T-800 | |
Note | - |