New Product
EVL6480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL6480

DigiKey Part Number
497-EVL6480-ND
Manufacturer
Manufacturer Product Number
EVL6480
Description
STEPPER MOTOR DRIVER EVALUATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
L6480 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
No
Utilized IC / Part
L6480
Primary Attributes
Motors (Stepper)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$473.34000$473.34
Manufacturers Standard Package