
STL320N4LF8 | |
---|---|
DigiKey Part Number | 497-STL320N4LF8TR-ND - Tape & Reel (TR) 497-STL320N4LF8CT-ND - Cut Tape (CT) 497-STL320N4LF8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL320N4LF8 |
Description | AUTOMOTIVE-GRADE N-CHANNEL 40 V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL320N4LF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.11000 | $25.11 |
10 | $16.79300 | $167.93 |
100 | $12.10100 | $1,210.10 |
500 | $9.82406 | $4,912.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.30935 | $24,928.05 |