
EVAL-L9779WD-SPI | |
|---|---|
DigiKey Part Number | 497-16384-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9779WD-SPI |
Description | EVAL BOARD FOR L9779WD-SPI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L9779WD-SPI - Engine Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Engine Control | |
Embedded | - | |
Utilized IC / Part | L9779WD-SPI | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,822.54000 | $1,822.54 |


