
EVAL-L5963Q | |
|---|---|
DigiKey Part Number | 497-17130-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L5963Q |
Description | EVAL BOARD FOR L5963 |
Customer Reference | |
Detailed Description | L5963 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V, 5V | |
Current - Output | 3A, 3A, 250mA | |
Voltage - Input | 3.5V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L5963 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $457.61000 | $457.61 |
| 10 | $456.52300 | $4,565.23 |


