
EV-VNQ7140AJ | |
|---|---|
DigiKey Part Number | 497-19119-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNQ7140AJ |
Description | EVAL BOARD FOR VNQ7140AJ |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VNQ7140AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VNQ7140AJ | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |

