
EV-VNF9Q20F | |
---|---|
DigiKey Part Number | 497-EV-VNF9Q20F-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNF9Q20F |
Description | EVAL BOARD FOR VNF9Q20F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNF9Q20F - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | VNF9Q20F | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $544.88000 | $544.88 |