
EVLVIPGAN65WF | |
|---|---|
DigiKey Part Number | 497-EVLVIPGAN65WF-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIPGAN65WF |
Description | EVLVIPGAN65WF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPERGAN65W VIPerGaN 1 Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 85W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPERGAN65W | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $978.44000 | $978.44 |
| 10 | $976.30300 | $9,763.03 |

