
EV-VND7040AJ | |
---|---|
DigiKey Part Number | 497-14927-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND7040AJ |
Description | EVAL BOARD FOR VND7040AJ |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VND7040AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VND7040AJ | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Box: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.87000 | $37.87 |