
ETP01-2821RL | |
|---|---|
DigiKey Part Number | 497-8909-2-ND - Tape & Reel (TR) 497-8909-1-ND - Cut Tape (CT) 497-8909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETP01-2821RL |
Description | THYRISTOR 28V 100A 8-SOIC |
Customer Reference | |
Detailed Description | 28V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ETP01-2821RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 36V | |
Voltage - Off State | 28V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 3 | |
Capacitance | 16pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.78000 | $57.80 |
| 25 | $5.20920 | $130.23 |
| 100 | $4.58840 | $458.84 |
| 250 | $4.29228 | $1,073.07 |
| 500 | $4.11338 | $2,056.69 |
| 1,000 | $3.96613 | $3,966.13 |











