0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDL031-1BF4

DigiKey Part Number
497-ESDL031-1BF4TR-ND - Tape & Reel (TR)
497-ESDL031-1BF4CT-ND - Cut Tape (CT)
497-ESDL031-1BF4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDL031-1BF4
Description
TVS DIODE 3.3VWM 7VC ST0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ST0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.85400$8.54
100$0.42700$42.70
500$0.35406$177.03
1,000$0.22991$229.91
2,000$0.22170$443.40
5,000$0.19706$985.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15601$2,340.15
30,000$0.15510$4,653.00
45,000$0.15289$6,880.05
75,000$0.14250$10,687.50
105,000$0.12888$13,532.40
Manufacturers Standard Package