19.2V (Typ) Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC5-1BF4

DigiKey Part Number
497-16290-2-ND - Tape & Reel (TR)
497-16290-1-ND - Cut Tape (CT)
497-16290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAVLC5-1BF4
Description
TVS DIODE 5.3VWM 19.2VC 0201
Customer Reference
Detailed Description
19.2V (Typ) Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDAVLC5-1BF4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
19.2V (Typ)
Current - Peak Pulse (10/1000µs)
1.7A (8/20µA)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133,442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.91300$9.13
100$0.56560$56.56
500$0.41190$205.95
1,000$0.36183$361.83
2,000$0.31953$639.06
5,000$0.27360$1,368.00