SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

ESDA37L

DigiKey Part Number
497-18136-2-ND - Tape & Reel (TR)
497-18136-1-ND - Cut Tape (CT)
497-18136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA37L
Description
TVS DIODE 36VWM SOT233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,584
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.17000$21.70
100$0.83220$83.22
500$0.79954$399.77
1,000$0.76690$766.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53846$1,615.38
6,000$0.48951$2,937.06
9,000$0.41302$3,717.18
Manufacturers Standard Package