EMIF04-EAR02M8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,840
Unit Price: $2.80000
Datasheet
8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UDFN
8-UFDFN (2x2)

EMIF04-EAR02M8

DigiKey Part Number
497-10892-2-ND - Tape & Reel (TR)
497-10892-1-ND - Cut Tape (CT)
497-10892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF04-EAR02M8
Description
FILTER LC(PI) 68 OHMS ESD SMD
Customer Reference
Detailed Description
LC (Pi), RC (Pi) EMI Filter 2nd, 3rd Order Low Pass 4 Channel R = 68Ohms, C = 76pF, 105pF, L = 1.5nH 50 mA 8-UFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd, 3rd
Technology
LC (Pi), RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
60MHz, 70MHz (Cutoff)
Attenuation Value
-30dB @ 900MHz
Resistance - Channel (Ohms)
-
Current
50 mA
Values
R = 68Ohms, C = 76pF, 105pF, L = 1.5nH
ESD Protection
Yes
Operating Temperature
-30°C ~ 125°C
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes