
EFL700EVALKIT | |
---|---|
DigiKey Part Number | 497-15599-ND |
Manufacturer | |
Manufacturer Product Number | EFL700EVALKIT |
Description | EVAL BOARD FOR EFL700A39 |
Customer Reference | |
Detailed Description | EFL700A39 EnFilm™ Renewable Energy Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Renewable Energy | |
Embedded | - | |
Utilized IC / Part | EFL700A39 | |
Primary Attributes | Thin Film Rechargeable Solid State Battery | |
Secondary Attributes | USB Powered | |
Contents | Board(s) | |
Note | - | |
Base Product Number |