E-UC3845BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,597
Unit Price: $13.73000
Datasheet

Direct


Texas Instruments
In Stock: 987
Unit Price: $12.66000
Datasheet

Direct


Texas Instruments
In Stock: 3,044
Unit Price: $15.54000
Datasheet

Direct


Texas Instruments
In Stock: 1,179
Unit Price: $12.66000
Datasheet

Direct


Texas Instruments
In Stock: 1,288
Unit Price: $15.54000
Datasheet

Upgrade


Microchip Technology
In Stock: 4,622
Unit Price: $33.87000
Datasheet

Upgrade


Texas Instruments
In Stock: 449
Unit Price: $13.32000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,248
Unit Price: $14.88000
Datasheet

Upgrade


Texas Instruments
In Stock: 884
Unit Price: $11.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 614
Unit Price: $13.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,756
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,312
Unit Price: $7.48000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC3845BN

DigiKey Part Number
E-UC3845BN-ND
Manufacturer
Manufacturer Product Number
E-UC3845BN
Description
IC REG CTRLR BST/FLYBK 8-MINIDIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes