
E-TEA3718SFPTR | |
---|---|
DigiKey Part Number | 497-16428-2-ND - Tape & Reel (TR) 497-16428-1-ND - Cut Tape (CT) 497-16428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-TEA3718SFPTR |
Description | IC MTR DRV BIPLR 4.75-5.25V 20SO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-TEA3718SFPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.32000 | $40.32 |
10 | $30.73400 | $307.34 |
25 | $28.32480 | $708.12 |
100 | $25.67740 | $2,567.74 |
250 | $24.41556 | $6,103.89 |
500 | $23.65524 | $11,827.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.07150 | $22,071.50 |
2,000 | $21.57395 | $43,147.90 |
3,000 | $21.32495 | $63,974.85 |