
E-TDA7342NTR | |
---|---|
DigiKey Part Number | E-TDA7342NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TDA7342NTR |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 6V ~ 10.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |