PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L9935013TR

DigiKey Part Number
497-E-L9935013TR-ND - Tape & Reel (TR)
497-E-L9935013CT-ND - Cut Tape (CT)
497-E-L9935013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-L9935013TR
Description
IC MTR DRV BIPOLAR 8-24V 20PWRSO
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
8V ~ 24V
Voltage - Load
8V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,204
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 23/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.80000$56.80
10$43.74500$437.45
25$40.48840$1,012.21
100$36.90730$3,690.73
250$35.19936$8,799.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$33.93093$20,358.56
1,200$33.12591$39,751.09
1,800$32.72293$58,901.27
Manufacturers Standard Package