
E-L9826TR | |
---|---|
DigiKey Part Number | 497-E-L9826TR-ND - Tape & Reel (TR) 497-E-L9826TRCT-ND - Cut Tape (CT) 497-E-L9826TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9826TR |
Description | IC PWR DRIVER N-CHANNEL 1:8 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 450mA 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 45V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 450mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $17.41600 | $174.16 |
25 | $15.93920 | $398.48 |
100 | $14.31750 | $1,431.75 |
250 | $13.54356 | $3,385.89 |
500 | $13.07716 | $6,538.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.69322 | $12,693.22 |
2,000 | $12.37722 | $24,754.44 |
3,000 | $12.21904 | $36,657.12 |
5,000 | $12.04368 | $60,218.40 |