ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 49-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 49-WLCSP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F411CCY6TR

DigiKey Part Number
497-STM32F411CCY6TR-ND - Tape & Reel (TR)
497-STM32F411CCY6CT-ND - Cut Tape (CT)
497-STM32F411CCY6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F411CCY6TR
Description
IC MCU 32BIT 256KB FLASH 49WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 49-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
STM32F411CCY6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.74000$43.74
10$33.42900$334.29
25$30.83720$770.93
100$27.99260$2,799.26
250$26.63668$6,659.17
500$25.81946$12,909.73
1,000$25.14653$25,146.53
2,500$24.43647$61,091.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$24.00852$120,042.60
Manufacturers Standard Package