
DSM2190F4V-15K6 | |
---|---|
DigiKey Part Number | 497-1337-5-ND |
Manufacturer | |
Manufacturer Product Number | DSM2190F4V-15K6 |
Description | IC FLASH 2MBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 150 ns 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 150 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.1x19.1) | |
Base Product Number |