
DB3 | |
|---|---|
DigiKey Part Number | 497-DB3TR-ND - Tape & Reel (TR) 497-DB3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB3 |
Description | DIAC/SIDAC 28-36V 2A DO-35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB3 Models |
Category | Current - Peak Output 2 A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case DO-204AH, DO-35, Axial |
Part Status Active | Supplier Device Package DO-35 |
Voltage - Breakover 28 ~ 36V | Base Product Number |
Current - Breakover 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72510 | $72.51 |
| 500 | $0.53062 | $265.31 |
| 1,000 | $0.46739 | $467.39 |
| 2,000 | $0.41404 | $828.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35607 | $1,780.35 |
| 10,000 | $0.32016 | $3,201.60 |
| 15,000 | $0.30185 | $4,527.75 |
| 25,000 | $0.28125 | $7,031.25 |
| 35,000 | $0.26905 | $9,416.75 |
| 50,000 | $0.25718 | $12,859.00 |









