5-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL-WBF-00D3

DigiKey Part Number
497-13698-2-ND - Tape & Reel (TR)
497-13698-1-ND - Cut Tape (CT)
497-13698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPL-WBF-00D3
Description
RF DIR COUPLER 698MHZ-2.7GHZ BGA
Customer Reference
Detailed Description
RF Directional Coupler GSM, W-CDMA, WiMax 698MHz ~ 2.7GHz 30dB 5-UFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
CPL-WBF-00D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Coupler Type
Standard
Frequency
698MHz ~ 2.7GHz
Coupling Factor
30dB
Applications
GSM, W-CDMA, WiMax
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
5-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.