
CLT3-4BT6-TR | |
---|---|
DigiKey Part Number | 497-2455-2-ND - Tape & Reel (TR) 497-2455-1-ND - Cut Tape (CT) 497-2455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT3-4BT6-TR |
Description | TVS DEVICE MIXED 20-TSSOP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLT3-4BT6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $18.82800 | $188.28 |
100 | $15.12790 | $1,512.79 |
500 | $12.39204 | $6,196.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.65614 | $24,140.35 |