
BZW50-180RL | |
---|---|
DigiKey Part Number | 497-BZW50-180RLTR-ND - Tape & Reel (TR) 497-BZW50-180RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-180RL |
Description | TVS DIODE 180VWM 410VC R6 |
Customer Reference | |
Detailed Description | 410V Clamp 146A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-180RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 410V | |
Current - Peak Pulse (10/1000µs) | 146A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $18.90100 | $189.01 |
100 | $13.18440 | $1,318.44 |
500 | $11.45894 | $5,729.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.95751 | $9,957.51 |
2,000 | $9.36184 | $18,723.68 |