R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-180B

DigiKey Part Number
497-14730-1-ND - Cut Tape (CT)
497-14730-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-180B
Description
TVS DIODE 180VWM 410VC R6
Customer Reference
Detailed Description
410V Clamp 146A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-180B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
410V
Current - Peak Pulse (10/1000µs)
146A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
750pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.19000$25.19
10$17.78100$177.81
Tape & Box (TB)
QuantityUnit PriceExt Price
100$11.65960$1,165.96
200$10.92065$2,184.13
300$10.76710$3,230.13
500$10.25554$5,127.77
Manufacturers Standard Package