
BZW06-58BRL | |
|---|---|
DigiKey Part Number | 497-16154-2-ND - Tape & Reel (TR) 497-16154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW06-58BRL |
Description | TVS DIODE 58.1VWM 121V DO204AC |
Customer Reference | |
Detailed Description | 121V Clamp 33A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-58BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 33A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 312.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 100 | $2.02250 | $202.25 |
| 500 | $1.52970 | $764.85 |
| 1,000 | $1.37061 | $1,370.61 |
| 2,000 | $1.23668 | $2,473.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.06644 | $6,398.64 |
| 12,000 | $0.98070 | $11,768.40 |
| 18,000 | $0.93701 | $16,866.18 |

