
BZW06-342BRL | |
---|---|
DigiKey Part Number | 497-18697-2-ND - Tape & Reel (TR) 497-18697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW06-342BRL |
Description | TVS DIODE 342VWM 706VC DO204AC |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-342BRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $4.50900 | $45.09 |
100 | $3.01440 | $301.44 |
500 | $2.38534 | $1,192.67 |
1,000 | $1.91155 | $1,911.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.74000 | $10,440.00 |
12,000 | $1.53986 | $18,478.32 |