DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUXD87T4

DigiKey Part Number
497-12153-2-ND - Tape & Reel (TR)
497-12153-1-ND - Cut Tape (CT)
497-12153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUXD87T4
Description
TRANS NPN 450V 0.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
BUXD87T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1V @ 20mA, 200mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 40mA, 5V
Power - Max
20 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.96000$13.96
10$8.84300$88.43
100$5.92340$592.34
500$4.66976$2,334.88
1,000$4.26660$4,266.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.83014$9,575.35
5,000$3.56045$17,802.25
7,500$3.43938$25,795.35
Manufacturers Standard Package