Similar

DSL01-010SC5 | |
|---|---|
DigiKey Part Number | 497-8749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL01-010SC5 |
Description | THYRISTOR 10.5V 30A SC-74A |
Customer Reference | |
Detailed Description | 10.5V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | DSL01-010SC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 25V | |
Voltage - Off State | 10.5V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | 17pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


