
BTA20-700CWRG | |
---|---|
DigiKey Part Number | 497-4168-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA20-700CWRG |
Description | TRIAC ALTERNISTOR 700V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA20-700CWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 210A, 200A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.12000 | $24.12 |
50 | $11.97920 | $598.96 |
100 | $10.79710 | $1,079.71 |
500 | $8.72494 | $4,362.47 |
1,000 | $8.05896 | $8,058.96 |
2,000 | $7.49911 | $14,998.22 |
5,000 | $7.31311 | $36,565.55 |